The CB3-3C-2.048 crystal oscillator from CTS features a frequency of 2.048MHz with a stability of 50ppm. It is packaged in a CSMD package with dimensions of 7mm in length and 5mm in depth. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is supplied on tape and reel for convenient handling.
CTS CB3-3C-2.048 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.