
The CB3-3C-20M000000 is a standard clock oscillator featuring HCMOS and TTL compatible outputs. It operates at 20.0 MHz with a 5V supply voltage and is housed in a 7.0mm x 5.0mm ceramic surface mount package.
Checking distributor stock and pricing after the page loads.
| Frequency | 20.000000MHz |
| Voltage - Supply | 5V |
| Frequency Stability | ±100ppm |
| Operating Temperature | -20 to 70°C |
| Output Type | HCMOS, TTL |
| Size / Dimension | 7.00 x 5.00mm |
| Height - Seated (Max) | 1.80mm |
| Current - Supply (Max) | 45mA |
| RoHS | Compliant |
| REACH | Compliant |