CTS CB3-3C-33M5544 technical specifications.
| Package/Case | CSMD |
| Frequency | 33.5544MHz |
| Load Capacitance | 50pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3-3C-33M5544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.