The CB3-3C-40M000000 is a fundamental mode ceramic surface mount clock oscillator supporting HCMOS/TTL output logic. It operates from a +5.0V supply with a frequency stability of ±50ppm over a commercial temperature range of -20°C to +70°C. The part is housed in a standard 7.0x5.0mm ceramic package and features an output enable function.
Checking distributor stock and pricing after the page loads.
CTS CB3-3C-40M000000 technical specifications.
| Frequency | 40.000000MHz |
| Voltage - Supply | 5.0V |
| Frequency Stability | ±50ppm |
| Operating Temperature | -20 to 70°C |
| Output Type | HCMOS, TTL |
| Current - Supply (Max) | 50mA |
| Load Capacitance | 30pF |
| Size / Dimension | 7.00 x 5.00mm |
| Height - Seated (Max) | 1.80mm |
| Output Symmetry | 45/55% |
| RoHS | ROHS3 Compliant |
| REACH | Compliant |
No datasheet is available for this part.