The CB3-3C-72M0000 is a surface mount oscillator from CTS with a frequency of 72MHz and a current rating of 30mA. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The oscillator is packaged in a tape and reel format and features gold contact plating. It is designed for use in applications requiring a stable frequency source.
CTS CB3-3C-72M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Frequency | 72MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Frequency | 72 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-72M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.