The CB3-3C-8M000000 is a low-cost, 7.0mm x 5.0mm surface mount crystal oscillator from the CB3 series. It features 3.3V operation with HCMOS/TTL compatible output and a fundamental frequency of 8.000MHz. It offers high reliability and a tri-state enable/disable function for power-sensitive applications.
Checking distributor stock and pricing after the page loads.
CTS CB3-3C-8M000000 technical specifications.
| Frequency | 8.000000MHz |
| Supply Voltage | 3.3VDC |
| Frequency Stability | ±50ppm |
| Operating Temperature Range | -20 to +70°C |
| Output Type | HCMOS/TTL |
| Supply Current (Max) | 15mA |
| Duty Cycle | 45/55% |
| Rise/Fall Time (Max) | 10ns |
| Number of Pins | 4 |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.