This SMD oscillator operates at a frequency of 8.192MHz with a stability of 50ppm. It is designed to run on a supply voltage of 5V with a maximum current of 25mA. The oscillator is suitable for use in temperatures ranging from -20°C to 70°C. It is available in a surface mount package with a height of 0.071inch and dimensions of 0.276inch in length and 0.197inch in width. The oscillator is packaged in a tape and reel format with 1000 units per package.
CTS CB3-3C-8M1920 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-8M1920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.