FILTER UNIT, 80MM - More Details
CTS CB3-3I-14M3181 technical specifications.
| Package/Case | CSMD |
| Frequency | 14.3181MHz |
| Load Capacitance | 50pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3-3I-14M3181 to view detailed technical specifications.
No datasheet is available for this part.