FILTER UNIT, 80MM - More Details
CTS CB3-3I-18M4320-BLK technical specifications.
| Package/Case | CSMD |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3-3I-18M4320-BLK to view detailed technical specifications.
No datasheet is available for this part.