
This 25MHz crystal oscillator from CTS features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package with a maximum supply current of 50mA. The oscillator is packaged in tape and reel quantities of 1000 units.
CTS CB3-3I-25M000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Unconfirmed |
Download the complete datasheet for CTS CB3-3I-25M000 to view detailed technical specifications.
No datasheet is available for this part.
