The CB3-3I-40M000000 is a high-performance clock oscillator from the CB3 series, designed to support both HCMOS and TTL outputs. It features a ceramic surface mount package, fundamental crystal design, and operates at a supply voltage of 5.0V. The component offers low phase jitter performance and excellent frequency stability within an industrial temperature range of -40°C to +85°C, making it suitable for applications in networking, wireless communication, and microcontrollers.
Checking distributor stock and pricing after the page loads.
CTS CB3-3I-40M000000 technical specifications.
| Frequency | 40.0MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 5.0V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Output Type | HCMOS/TTL |
| Current - Supply (Max) | 50mA |
| Output Duty Cycle | 45/55% |
| Rise/Fall Time | 10ns |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.