
The CB3-6C-3M6864 is a surface mount crystal oscillator with a frequency of 3.6864MHz and a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. The oscillator is packaged in tape and reel format and is compliant with RoHS regulations. The device measures 0.197inch wide, 0.276inch long, and 0.071inch high.
CTS CB3-6C-3M6864 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3.6864MHz |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-6C-3M6864 to view detailed technical specifications.
No datasheet is available for this part.
