The CB3LV-3C-12M000000 is a low-cost, low-voltage clock oscillator that supports HCMOS/TTL output. It is housed in a 7.0mm x 5.0mm ceramic surface mount package and utilizes fundamental and 3rd overtone crystal designs for excellent stability and low phase jitter performance.
Checking distributor stock and pricing after the page loads.
| Frequency | 12.000000MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 3.3V |
| Operating Temperature | 0 to +70°C |
| Output Type | HCMOS/TTL |
| Current - Supply (Max) | 12mA |
| Output Duty Cycle | 45 - 55% |
| Jitter (Max) | 1.0ps |
| RoHS | Compliant |
| REACH | Compliant |