The CB3LV series is a low-cost, low-voltage clock oscillator that supports HCMOS/TTL output. It utilizes fundamental and 3rd overtone crystal designs to provide high stability and low phase jitter performance for various applications including IoT, networking, and microcontrollers.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-10M000000 technical specifications.
| Frequency | 10.0000MHz |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±50ppm |
| Operating Temperature | -40 to 85°C |
| Output Type | HCMOS, TTL |
| Current - Supply (Max) | 12mA |
| Current - Supply (Disable) (Max) | 10µA |
| Height - Seated (Max) | 1.80mm |
| Size / Dimension | 7.00 x 5.00mm |
| Function | Enable/Disable |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.