The CB3LV series is a low-cost, low-voltage clock oscillator that supports HCMOS and TTL outputs. It features a ceramic surface mount package (7.0x5.0mm) and utilizes fundamental or 3rd overtone crystal designs for high stability and low phase jitter performance.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-24M000000 technical specifications.
| Frequency | 24.000000MHz |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±50ppm |
| Operating Temperature | -40 to +85°C |
| Output Type | HCMOS, TTL |
| Current - Supply (Max) | 35mA |
| Dimension | 7.00 x 5.00mm |
| Height - Seated (Max) | 1.80mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.