FILTER UNIT, 80MM - More Details
CTS CB3LV-3I-2M4800 technical specifications.
| Package/Case | CSMD |
| Frequency | 2.48MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3LV-3I-2M4800 to view detailed technical specifications.
No datasheet is available for this part.