The CB3LV is a low-cost, low-voltage clock oscillator supporting HCMOS output. It employs the latest IC technology for excellent stability and low phase jitter performance. This specific variant operates at 30.000000 MHz with a 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-30M000000 technical specifications.
| Frequency | 30.0MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 3.3V |
| Operating Temperature | -40 to +85°C |
| Output Type | HCMOS/TTL |
| Package Size | 7.0 x 5.0mm |
| Max Supply Current | 25mA |
| Phase Jitter | 0.5 typicalps |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.