The CB3LV series is a low-cost, low-voltage clock oscillator supporting HCMOS/TTL output. It utilizes fundamental and 3rd overtone crystal designs to offer excellent stability and low phase jitter performance in a ceramic surface mount package.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-40M000000 technical specifications.
| Frequency | 40.0000MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to +85°C |
| Output Type | HCMOS / TTL |
| Package Size | 7.0 x 5.0 x 1.8mm |
| Supply Current (Max) | 40mA |
| Jitter Phase (Typical) | 0.5ps |
| Load Capacitance | 15pF |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.