The CB3LV series is a low-cost, low-voltage clock oscillator employing the latest IC technology. This specific model provides a 20MHz HCMOS/TTL output with ±50ppm stability, operating at a 5V supply voltage over an industrial temperature range of -40°C to +85°C. It features low phase jitter performance and an Output Enable (Tri-State) function.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-5I-20M000000 technical specifications.
| Frequency | 20.0MHz |
| Voltage - Supply | 5.0V |
| Frequency Stability | ±50ppm |
| Operating Temperature | -40 ~ 85°C |
| Output Type | HCMOS, TTL |
| Current - Supply (Max) | 40mA |
| Jitter (typical) | 0.5ps |
| Size / Dimension | 7.00 x 5.00mm |
| Height - Seated (Max) | 1.80mm |
| RoHS | Compliant |
| REACH | Compliant |