This 40MHz crystal oscillator features a CSMD package with a length of 7mm and a depth of 5mm. The device exhibits a frequency stability of 25ppm and a load capacitance of 50pF. Operating temperature range is from -40°C to 85°C. The oscillator is supplied on tape and reel for convenient handling and mounting.
CTS CB3LV-5I-40.0000-T technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.