RF Duplexer 65dB at 1626.5MHz to 1660.5MHz 65dB at 1525MHz to 1559MHz 3-Pin T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.29 |
| Length | 40.41 |
| Manufacturer Series | CER0017A |
| Height | 5.72 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |