
The CTS CER0080A is a ceramic duplexing component with a bandwidth of 34MHz and a frequency of 1.6605GHz. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The component is packaged in a ceramic case and is designed for surface mount applications. It is available in quantities of 100 and is packaged on a tape and reel. The CTS CER0080A is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 34MHz |
| Package/Case | Ceramic |
| Frequency | 1.6605GHz |
| Height | 0.364inch |
| Insertion Loss | 0.75dB |
| Length | 2.394inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.417inch |
| RoHS | Compliant |