
This CTS CER0080B duplexer features a bandwidth of 34MHz and operates within a temperature range of -40°C to 55°C. It is designed for surface mount applications and is compliant with RoHS regulations. The duplexer is packaged in a tray with 100 units per package, and is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 34MHz |
| Frequency | 1.6605GHz |
| Height | 0.364inch |
| Insertion Loss | 0.75dB |
| Lead Free | Lead Free |
| Length | 2.394inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.417inch |
| RoHS | Compliant |