Sign in to ask questions about the CTS CER0207A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CER0207A technical specifications.
| Frequency | 849MHz |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0207A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.