
The CER0286A is a surface mount duplexing component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 1.785GHz and an insertion loss of -2.8dB. The component is RoHS compliant and features silver contact plating. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Frequency | 1.785GHz |
| Insertion Loss | -2.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
