CAP FEEDTHROUGH AC 16A Y2
CTS FN7510-16-M4 technical specifications.
| Capacitance | 27nF |
| Current | 30A |
| Height | 0.79inch |
| Length | 3.56inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Voltage | 150V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for CTS FN7510-16-M4 to view detailed technical specifications.
No datasheet is available for this part.