CTS HP3-TO3-CB technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 25.4mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 4.4°C/W |
| Package Cooled | TO-3 |
| Series | HP3 |
| Shape | Square, Fins |
| RoHS | Compliant |
Download the complete datasheet for CTS HP3-TO3-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
