
The CTS KFF6075B is a surface mount FM duplexer with a frequency of 837MHz and an impedance of 50 ohms. It has an insertion loss of 2.5dB and is available in a bulk packaging quantity of 100. The device is not RoHS compliant and is intended for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS KFF6075B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Filter Type | FM |
| Frequency | 837MHz |
| Impedance | 50R |
| Insertion Loss | 2.5dB |
| Insertion Loss | 1.7dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for CTS KFF6075B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
