CTS KFF6106A technical specifications.
| Bandwidth | 6MHz |
| Frequency | 1.09GHz |
| Insertion Loss | 0.7dB |
| Insertion Loss | 1dB |
| Insertion Loss-Max | 0.7dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS KFF6106A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.