
The CTS KFF6636A is a 837MHz FM duplexer with a bandwidth of 25MHz and an impedance of 50 ohms. It operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. This surface-mount device is packaged in tape and reel quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS KFF6636A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 25MHz |
| Filter Type | FM |
| Frequency | 837MHz |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6636A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.