
This 60MHz FM duplexer operates at 1.88GHz with an impedance of 50R. It features a surface mount package and is compliant with RoHS regulations. The device can withstand temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS KFF6666A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 60MHz |
| Filter Type | FM |
| Frequency | 1.88GHz |
| Impedance | 50R |
| Insertion Loss | 3.4dB |
| Insertion Loss | 2.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6666A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.