The LB66B1-67B is a passive heat sink with a horizontal fin style, designed for stud mount applications. It features a black anodized finish and measures 35.56mm in length, 28.45mm in depth, and 12.7mm in height. The heat sink is cooled by a TO-66 device and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Fin Style | Horizontal |
| Device Cooled | TO-66 |
| Attachment Method | Stud Mount |
| Finish | Black Anodized |
| Product Length | 35.56mm |
| Mounting | Stud Mount |
| Product Depth | 28.45mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |