
The MXO45HS-3C-16M000000 is a legacy thru-hole HCMOS/TTL clock oscillator in a half-size metal DIP package. It features fundamental and 3rd overtone crystal designs with low phase jitter performance and is designed to support older applications including microcontrollers, FPGAs, and networking equipment.
CTS MXO45HS-3C-16M000000 technical specifications.
| Frequency | 16.000000MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 5.0V |
| Operating Temperature | -20 to +70°C |
| Supply Current (Max) | 26mA |
| Output Load | 50pF |
| Phase Jitter (RMS) | 0.7 typicalps |
| Function | Enable/Disable (Pin 1) |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.