TH Crystal Oscillator 80MHz 5V 30pF 4-Pin Metal DIP Tray
CTS MXO45HS-3I-80M0000 technical specifications.
| Package/Case | Metal |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.