NFM Series 1206 27 uF 6 A 6.3 V SMT Chip Capacitor Type EMI Filter
CTS NFM31PC276B0J3L technical specifications.
| Capacitance | 1.5nF |
| Length | 0.165inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.