Cap Ceramic 1.5uF 50V -20% to 80% SMD 2220 85C Embossed T/R
Checking distributor stock and pricing after the page loads.
CTS NFM55PC155F1H4L technical specifications.
| Capacitance | 1.5nF |
| Length | 0.165inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Voltage | 200V |
| RoHS | Compliant |