Sign in to ask questions about the CTS PA2-1CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS PA2-1CB technical specifications.
| Package/Case | TO-126 |
| Color | Black |
| Height | 7.87mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 30°C/W |
| Packaging | Bulk |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Series | PA2 |
| Shape | Fins, Rectangular |
| Width | 18.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS PA2-1CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.