Heat Sink Passive TO-126/TO-127/TO-220 Black Anodized
Checking distributor stock and pricing after the page loads.
CTS PB1-2CB technical specifications.
| Package/Case | TO-126 |
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 2.4°C/W |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.