
Heat Sink Passive TO-126/TO-127/TO-220 Thru-Hole Nickel
Checking distributor stock and pricing after the page loads.
CTS PB1-36ND technical specifications.
| Package/Case | TO-126 |
| Depth | 12.7mm |
| Finish | Nickel |
| Length | 25.4mm |
| Mount | Solder |
| Type | Passive |
| RoHS | Not Compliant |
No datasheet is available for this part.