CTS RT1300B6TR13 technical specifications.
| Type | LVD SCSI Terminator |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 22 |
| Package/Case | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS RT1300B6TR13 to view detailed technical specifications.
No datasheet is available for this part.