CTS RT2710B7TR7 technical specifications.
| Number of Bits | 32 |
| Type | LVDS And LVPECL FPGA Terminator |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | CBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS RT2710B7TR7 to view detailed technical specifications.
No datasheet is available for this part.