Sign in to ask questions about the CTS TX0506-1ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TX0506-1ND technical specifications.
| Package/Case | TO-5 |
| Finish | Nickel |
| Height | 11.68mm |
| Mount | Screw, Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for CTS TX0506-1ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.