Heat Sink Passive TO-8 Screw Mount Black Cadmium
CTS TXBE-050-028B technical specifications.
| Package/Case | TO-8 |
| Finish | Cadmium |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Not CompliantNo |
No datasheet is available for this part.