The UPD001A is a duplexing device designed for use in RF and wireless applications. It has a minimum transmitter to antenna attenuation of 61 and a minimum antenna to receiver attenuation of 55. The device exhibits a typical transmitter return loss of 12 dB and a typical receiver return loss of 12 dB. It also has a maximum transmitter insertion loss of 3 dB and a maximum receiver insertion loss of 3 dB. The UPD001A operates over a temperature range of -40 to 85°C and can handle a maximum input power of 15W.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1920 to 1980MHz |
| Receiver Band | 2110 to 2170MHz |
| Minimum Transmitter to Antenna Attenuation | 61dB |
| Minimum Antenna to Receiver Attenuation | 55dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 3dB |
| Maximum Receiver Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 15W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |