The UPD008A is a duplexing device designed for use in wireless applications. It provides a minimum attenuation of 61 dB between the transmitter and antenna, and a minimum attenuation of 55 dB between the antenna and receiver. The device has a typical transmitter return loss of 12 dB and a typical receiver return loss of 12 dB. It can handle a maximum input power of 15W and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 880 to 915MHz |
| Receiver Band | 925 to 960MHz |
| Minimum Transmitter to Antenna Attenuation | 61dB |
| Minimum Antenna to Receiver Attenuation | 55dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 3dB |
| Maximum Receiver Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 15W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |