RF Duplexer 1710MHz to 1780MHz 2110MHz to 2180MHz
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1710 to 1780MHz |
| Receiver Band | 2110 to 2180MHz |
| Minimum Transmitter to Antenna Attenuation | 61dB |
| Minimum Antenna to Receiver Attenuation | 55dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 3dB |
| Maximum Receiver Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 15W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |