This duplexers operate over 698 to 716 MHz transmitter and 728 to 746 MHz receiver bands with a minimum attenuation of 61 dB and 55 dB respectively. The typical return loss is 12 dB for both transmitter and receiver. The maximum insertion loss is 3 dB for both transmitter and receiver. It operates between -40°C and 85°C with a maximum input power of 15W.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 698 to 716MHz |
| Receiver Band | 728 to 746MHz |
| Minimum Transmitter to Antenna Attenuation | 61dB |
| Minimum Antenna to Receiver Attenuation | 55dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 3dB |
| Maximum Receiver Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 15W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |