RF Duplexer 1920MHz to 1980MHz 2110MHz to 2170MHz
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1920 to 1980MHz |
| Receiver Band | 2110 to 2170MHz |
| Minimum Transmitter to Antenna Attenuation | 71dB |
| Minimum Antenna to Receiver Attenuation | 65dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 2.6dB |
| Maximum Receiver Insertion Loss | 2.6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 60W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |