This duplexer operates over a transmitter band of 1710 to 1780MHz and a receiver band of 2110 to 2180MHz, with a minimum transmitter to antenna attenuation of 71 and a minimum antenna to receiver attenuation of 65. The typical transmitter return loss is 12 decibels, and the typical receiver return loss is also 12 decibels. The maximum transmitter insertion loss is 2.6 decibels, and the maximum receiver insertion loss is 2.6 decibels. It operates over a temperature range of -40 to 85 degrees Celsius and can handle a maximum input power of 60 watts.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 1710 to 1780MHz |
| Receiver Band | 2110 to 2180MHz |
| Minimum Transmitter to Antenna Attenuation | 71dB |
| Minimum Antenna to Receiver Attenuation | 65dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 2.6dB |
| Maximum Receiver Insertion Loss | 2.6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 60W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |