This duplexers are designed for use in RF and wireless applications. They have a minimum transmitter to antenna attenuation of 71 and a minimum antenna to receiver attenuation of 65. The typical transmitter return loss is 12 dB and the typical receiver return loss is 12 dB. The maximum transmitter insertion loss is 2.6 dB and the maximum receiver insertion loss is 2.6 dB. Operating temperature range is -40 to 85°C and the maximum input power is 60W.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 698 to 716MHz |
| Receiver Band | 728 to 746MHz |
| Minimum Transmitter to Antenna Attenuation | 71dB |
| Minimum Antenna to Receiver Attenuation | 65dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 2.6dB |
| Maximum Receiver Insertion Loss | 2.6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 60W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |